
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320209Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73AJ3458 |
| Your Part Number |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $137.180 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM320209Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73AJ3458 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MZ |
| Core Architecture | MIPS |
| Core Sub-Architecture | Warrior M-Class |
| Silicon Core Number | PIC32MZ2048EFM144 |
| Kit Contents | Curiosity Dev Board PIC32MZ2048EFM144 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM320209 is a CURIOSITY PIC32MZ EF 2.0 development board. It includes an integrated programmer and debugger, which requires no additional hardware to get started. Users can expand functionality through MIKROE mikroBUS™ Click board™ add-on boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards. With or without expansion boards, the Curiosity PIC32MZ EF 2.0 Development Board provides you with the freedom to develop a variety of applications, including Bluetooth® audio, CAN, graphics/user interfaces, Internet of Things (IoT), robotics and proof-of-concept designs.
- PIC32MZ2048EFM144, 200MHz, 2MB flash, 512Kb SRAM
- On-board debugger (PKoB4): real time programming & debugging, VCOM and Data Gateway Interface (DGI)
- Two mikroBUS interfaces
- Two X32 audio interfaces supporting Bluetooth® and audio
- Ethernet interface and graphics interface
- Xplained pro extension compatible interface
- CAN interface, user buttons, user LEDs
- 8MB QSPI memory
- Arduino Uno R3 compatible interface
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MZ |
| Core Sub-Architecture | Warrior M-Class |
| Kit Contents | Curiosity Dev Board PIC32MZ2048EFM144 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | MIPS |
| Silicon Core Number | PIC32MZ2048EFM144 |
| Product Range | - |
Technical Docs (2)
Alternatives for DM320209
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
