Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM330030Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25AH7916 |
| Your Part Number |
15 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.370 |
Price for:Each
Minimum: 1
Multiple: 1
$70.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DM330030Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25AH7916 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 16bit |
| Silicon Family Name | dsPIC33CK256MPxxx |
| Core Architecture | dsPIC |
| Core Sub-Architecture | dsPIC33 |
| Silicon Core Number | dsPIC33CK256MP508-I/PT |
| Kit Contents | Curiosity Development Board dsPIC33CK256MP508-I/PT |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DM330030 is a DSPIC33CK CURIOSITY development board. This is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core high performance digital signal controllers. Designed to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family.
- dsPIC33CK256MP508 single-core high performance DSC
- Integrated PICkit™ On-Board (PKOB) programmer/debugger
- 2x mikroBUS™ interfaces for hardware expansion, compatible with range of existing Click boards™
- 3.3V LDO to power the dsPIC33CK and external circuitry
- Configurable jumper for selecting +5V USB power or external power
- Analog input filter sections for all 3 op-amps
- MCP6021 op amp voltage reference generator for op-amps
- 1x RGB LED, 2x general purpose green indicator LEDs, 3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer, USB to UART interface
- Female, 100mil pitch, I/O pin access headers for probing and connecting to all target MCU GPIO pins
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | dsPIC33CK256MPxxx |
| Core Sub-Architecture | dsPIC33 |
| Kit Contents | Curiosity Development Board dsPIC33CK256MP508-I/PT |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 16bit |
|---|---|
| Core Architecture | dsPIC |
| Silicon Core Number | dsPIC33CK256MP508-I/PT |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
