Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK256MC003-I/M5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN4559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.840 |
| 100+ | $1.530 |
| 500+ | $1.440 |
| 1000+ | $1.320 |
| 2500+ | $1.280 |
| 10000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Core Frequency
100MHz
Embedded Interface Type
CAN
DSC Case Style
UQFN
SVHC
No SVHC (04-Feb-2026)
Flash Memory Size
256KB
Core Supply Voltage
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
