Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK256MC005-I/PTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN4560
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.980 |
| 100+ | $1.650 |
| 500+ | $1.550 |
| 1000+ | $1.420 |
| 2500+ | $1.200 |
| 10000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33CK256MC005-I/PTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN4560
Core Frequency100MHz
Flash Memory Size256KB
No. of I/O's39I/O's
Embedded Interface TypeCAN
Core Supply Voltage-
DSC Case StyleTQFP
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Frequency
100MHz
No. of I/O's
39I/O's
Core Supply Voltage
-
Automotive Qualification Standard
-
Flash Memory Size
256KB
Embedded Interface Type
CAN
DSC Case Style
TQFP
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
