Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV02N47ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH8132
Your Part Number
3 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.640 |
Price for:Each
Minimum: 1
Multiple: 1
$66.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV02N47ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH8132
Kit Application TypeInterface
Application Sub Type100BASE-TX to 100BASE-T1 Ethernet PHY Media Converter
Silicon ManufacturerMicrochip
Silicon Core NumberLAN8770M
Product Range-
Kit ContentsEvaluation Board LAN8770M
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
100BASE-TX to 100BASE-T1 Ethernet PHY Media Converter
Silicon Core Number
LAN8770M
Kit Contents
Evaluation Board LAN8770M
Alternatives for EV02N47A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
