
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV07R15ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AM8524 |
| Your Part Number |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.660 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV07R15ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AM8524 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | SAMA5D2 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A5 |
| Silicon Core Number | SAMA5D29-CN |
| Kit Contents | Curiosity Development Board SAMA5D29-CN, USB-A to USB Micro-AB Cable |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EV07R15A is a SAMA5D29 curiosity development board intended for evaluating and prototyping with the SAMA5D2 series microprocessors and associated SIPs. The SAMA5D2 series is a high-performance, low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and eMMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm TrustZone®, tamper detection, secure data storage, secure boot), as well as high-performance crypto accelerators AES, SHA and TRNG. Board features connectors and expansion headers for easy customization and quick access to leading edge embedded features such as MIKROE Click boards™ and Raspberry Pi expansion header. The kit is supported by mainline Linux distribution as well as bare metal software frameworks and RTOS allowing you to easily get started with your development.
- SAMA5D29-CN microprocessor, Cortex-A5 running up to 500MHz
- 128KB SRAM, 24-bit RGB LCD display interface, 12-bit RGB camera
- 10/100 Ethernet RMII ethernet slot, 2 I2SMCC, 2 CAN-FD via mikroBUS
- 3 high-speed USB ports, one 16bit, 4Gb LPDDR2, one 64Mb QSPI NOR flash
- 1 SD card slot (full-size)
- 2 HS USB ports (1x Type-A; 1x Type-C)
- Bluetooth UART header
- 40-pin Raspberry Pi GPIO expansion header
- 2 mikroBUS™ connectors
- USB powered
Contents
SAMA5D29 curiosity board, USB-A to USB Micro-AB cable.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | SAMA5D2 |
| Core Sub-Architecture | Cortex-A5 |
| Kit Contents | Curiosity Development Board SAMA5D29-CN, USB-A to USB Micro-AB Cable |
| SVHC | To Be Advised |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | SAMA5D29-CN |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
