Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.290 |
Price for:Each
Minimum: 1
Multiple: 1
$83.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV14C17ACopy
Newark Part No.54AJ2757
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM E51
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSAME51J20A
Kit ContentsGraphics and Touch Curiosity Evaluation Kit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM E51
Core Sub-Architecture
Cortex-M4
Kit Contents
Graphics and Touch Curiosity Evaluation Kit
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAME51J20A
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
