Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV20F92ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK0633
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.560 |
| 10+ | $264.290 |
| 25+ | $255.850 |
| 50+ | $247.420 |
| 100+ | $237.580 |
Price for:Each
Minimum: 1
Multiple: 1
$282.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV20F92ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK0633
Kit Application TypeInterface
Application Sub TypeSerial Memory SPI
Silicon ManufacturerMicrochip
Silicon Core NumberAT24CS02-SSHM-T
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Serial Memory SPI
Silicon Core Number
AT24CS02-SSHM-T
Kit Contents
SPI Socket Board, USB Base Board, SPI Serial EEPROM Devices, Information Sheet
Alternatives for EV20F92A
1 Product Found
Legislation and Environmental
US ECCN:3A991B1B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
