New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  EV21H18A

                                                                                                  Evaluation Kit, SAMA7G54-V/4HB, SAMA7G, 32bit, ARM Cortex-A7

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP EV21H18A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV21H18A
                                                                                                  Newark Part No.29AM6891
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  3 more incoming. You can reserve stock now

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$590.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $590.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV21H18A
                                                                                                  Newark Part No.29AM6891
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSAMA7G
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A7
                                                                                                  Silicon Core NumberSAMA7G54-V/4HB
                                                                                                  Kit ContentsEvaluation Board SAMA7G54-V/4HB, 2x USB-A to USB Micro-AB Cables
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EV21H18A is a SAMA7G54-EK evaluation kit intended for evaluating and prototyping with the SAMA7G54 microprocessor (MPU). The SAMA7G54 is a Arm Cortex-A7 based MPU running up to 1GHz supporting up to 2GBytes of 16-bit DDR2, DDR3, DDR3L, LPDDR2, LPDDR3, with octal/quad SPI, NAND and eMMC Flash support. The SAMA7G54 integrates a complete imaging and audio subsystems with 12-bit parallel and MIPI-CSI2 camera interfaces up to 8Mp and 720p at 60 fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter. The device also features a large number of connectivity options including Dual Ethernet (one Gigabit ethernet and one 10/100 Ethernet), six CAN-FD and three high-speed USB and offers advanced security functions such as: secure boot, secure key storage, high-performance crypto accelerators for AES, SHA, RSA and ECC.

                                                                                                  • SAMA7G54-V/4HB 14x14mm, 0.65mm pitch, 343-ball TFBGA processor
                                                                                                  • External clock: 24MHz MPU ( DSC1001DI5-024.0000) 32.768kHz crystal (NDK NX2012SA-32.768-STD-MUB-1)
                                                                                                  • Memory: 4Gb DDR3L, 32Gb eMMC, 1Gb octal SPI flash, two EEPROMs with EUI-48™ MAC ID
                                                                                                  • One standard 4-bit SD card interface with power control
                                                                                                  • USB: Micro-AB host/device w/ power switch, Type-A host w/ power switch, Type-C™ host w/ power switch
                                                                                                  • 1x SPDIF RX port, 1x SPDIF TX port, 4 digital microphones and 1x RPi CSI camera interface
                                                                                                  • Debug port: one J-Link-OB + CDC, one JTAG interface and one optional Wi-Fi/BT interface
                                                                                                  • Board monitor: one RGB (red, green, blue) LED, four push button switches
                                                                                                  • One power management IC and one power consumption measurement device
                                                                                                  • Board supply from USBA or from wall adapter

                                                                                                  Contents

                                                                                                  SAMA7G54-EK board, 2 USB-A to USB Micro-AB cables.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  SAMA7G

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A7

                                                                                                  Kit Contents

                                                                                                  Evaluation Board SAMA7G54-V/4HB, 2x USB-A to USB Micro-AB Cables

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  SAMA7G54-V/4HB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.