Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV36W50ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32AK4898
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.630 |
Price for:Each
Minimum: 1
Multiple: 1
$134.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
PIC32
Kit Contents
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
WFI32-IOT
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
