Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV41C56ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AM8530 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV41C56ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 26AM8530 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32CM |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M23 |
| Silicon Core Number | PIC32CM5164LS00048 |
| Kit Contents | Curiosity Nano+ Touch Evaluation Board PIC32CM5164LS00048 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EV41C56A is a PIC32CM LS00 curiosity nano+ touch evaluation kit. This is a hardware platform to evaluate the PIC32CM5164LS00048 microcontroller. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. The PIC32CM LS00 curiosity nano+ touch evaluation kit comes pre-programmed with a stand-alone demonstration application and uses power provided by its micro-USB connections. The evaluation kit can be used as a stand-alone discovery element and may also be combined with expansion elements for quick prototyping.
- PIC32CM5164LS00048 MCU, 1 user application yellow LED, 1 user application mechanical button
- 1 user application touch button, USB for device control (Can be used for powering the board)
- USB for debugger (can be used for powering board, must be used to program or debug board)
- On-board nano debugger (nEDBG): board identification in MPLAB X IDE, 1 green power/status LED
- Programming and debugging, CDC virtual COM port, 1 logic analyzer DGI GPIO
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32CM |
| Core Sub-Architecture | Cortex-M23 |
| Kit Contents | Curiosity Nano+ Touch Evaluation Board PIC32CM5164LS00048 |
| SVHC | To Be Advised |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | PIC32CM5164LS00048 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
