Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV53D52ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK0634
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,895.780 |
| 3+ | $2,802.870 |
| 5+ | $2,756.410 |
| 10+ | $2,709.960 |
| 25+ | $2,632.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2,895.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV53D52ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK0634
Kit Application TypeInterface
Application Sub TypeEthernet PHY Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberLAN8814
Product Range-
Kit ContentsEvaluation Board LAN8814
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Ethernet PHY Transceiver
Silicon Core Number
LAN8814
Kit Contents
Evaluation Board LAN8814
Alternatives for EV53D52A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
