Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV58A83ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 44AM5473 |
| Your Part Number |
5 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV58A83ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 44AM5473 |
| Silicon Manufacturer | Microchip |
| No. of Bits | 12bit |
| Silicon Family Name | tinyAVR |
| Core Architecture | AVR |
| Core Sub-Architecture | Harvard |
| Silicon Core Number | ATtiny3227 |
| Kit Contents | Curiosity Nano Evaluation Board ATtiny3227 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | tinyAVR |
| Core Sub-Architecture | Harvard |
| Kit Contents | Curiosity Nano Evaluation Board ATtiny3227 |
| SVHC | No SVHC (21-Jan-2025) |
| No. of Bits | 12bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATtiny3227 |
| Product Range | - |
Alternatives for EV58A83A
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
