Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.160 |
Price for:Each
Minimum: 1
Multiple: 1
$72.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV67T15ACopy
Newark Part No.03AM9731
Board TypeCuriosity Board
Silicon ManufacturerMicrochip
Silicon Core NumberPIC32MZ2051-W1
IC FunctionSystem-on-Chip, Wi-Fi Module
Application Sub TypeWiFi MCU Module
Kit ContentsPIC32 WFI32E 2.0 Curiosity Board, USB Type-B Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Curiosity Board
Silicon Core Number
PIC32MZ2051-W1
Application Sub Type
WiFi MCU Module
Product Range
-
Silicon Manufacturer
Microchip
IC Function
System-on-Chip, Wi-Fi Module
Kit Contents
PIC32 WFI32E 2.0 Curiosity Board, USB Type-B Cable
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
