
| Quantity | Price |
|---|---|
| 1+ | $186.550 |
Product Information
Product Overview
EVB-KSZ9893 evaluation board is a plug-in card that interfaces directly with a mat- ing Microchip host processor or controller board, such as the SAMA5D3 Ethernet Development System (EDS) board. It features the KSZ9893, a highly integrated net- working device that incorporates a layer-2+ managed Gigabit Ethernet switch, two 10BASE-T/100BASE-TX/ 1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and one MAC port configured as the RGMII interface. The board’s two PHY ports are connected to RJ45 Ethernet jacks with integrated magnetics, and the RGMII MAC interface is brought out to a high-speed multi-pin (HS) connector.
- Two integrated magnetic jacks
- Two dual-LEDs to provide link status
- Pin strapping configuration via jumpers
- GPIO Signal headers support IEEE 1588 Precision Timing Protocol (PTP)
Technical Specifications
Interface
Microchip
-
No SVHC (04-Feb-2026)
Ethernet Switch
KSZ9893
Evaluation Board KSZ9893
Technical Docs (1)
Alternatives for EVB-KSZ9893
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
