Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9923N3-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67X5278
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.914 |
| 10+ | $0.896 |
| 100+ | $0.878 |
| 500+ | $0.859 |
| 1000+ | $0.841 |
| 2500+ | $0.823 |
| 10000+ | $0.805 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9923N3-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67X5278
Technical Datasheet
No. of Channels1Channels
Output Current Max30mA
Output Voltage Max-
IC Case / PackageTO-92
No. of Pins3Pins
Input Voltage Min20V
Input Voltage Max400V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-92
No. of Outputs1Outputs
Output Current30mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
400V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TO-92
Output Current
30mA
Switching Frequency
-
Output Current Max
30mA
IC Case / Package
TO-92
Input Voltage Min
20V
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
