Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9923N8-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel67X5279
Re-Reel31Y2020RL
Cut Tape31Y2020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.892 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.892 |
| 50+ | $0.755 |
| 100+ | $0.750 |
| 250+ | $0.735 |
| 500+ | $0.720 |
| 1000+ | $0.705 |
| 2500+ | $0.690 |
| 5000+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.753 |
| 6000+ | $0.738 |
| 10000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9923N8-GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel67X5279
Re-Reel31Y2020RL
Cut Tape31Y2020
TopologyBuck
LED Driver Type-
Input Voltage Min85V
Input Voltage Max264V
Output Voltage Max-
Output Current Max30mA
Output Current Max30mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTO-243AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-243AA
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
85V
Output Voltage Max
-
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
264V
Output Current Max
30mA
Switching Frequency Typ
-
IC Case / Package
TO-243AA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-243AA
Switching Frequency
-
Alternatives for HV9923N8-G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
