Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN8814-V/ZMXC1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AN0650
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 10+ | $16.530 |
| 25+ | $15.370 |
| 50+ | $13.480 |
| 100+ | $12.560 |
| 250+ | $12.130 |
| 500+ | $11.240 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN8814-V/ZMXC1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AN0650
Device TypeGigabit Ethernet PHY Transceiver
Supported StandardsIEEE 1588, IEEE 802.3
Supply Voltage Min1.15V
Supply Voltage Max1.27V
IC Case / PackageTQFP-EP
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Gigabit Ethernet PHY Transceiver
Supply Voltage Min
1.15V
IC Case / Package
TQFP-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Supported Standards
IEEE 1588, IEEE 802.3
Supply Voltage Max
1.27V
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for LAN8814-V/ZMXC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
