Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2GL005-VFG256ICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45AJ6329
Product RangeIGLOO2 M2GL005
Your Part Number
1,222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 25+ | $18.690 |
| 100+ | $18.190 |
| 250+ | $17.670 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2GL005-VFG256ICopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45AJ6329
Product RangeIGLOO2 M2GL005
FPGA TypeFlash based FPGA
No. of Logic Cells6060Logic Cells
IC Case / PackageFPBGA
No. of Pins256Pins
Speed Grade-
No.of User I/Os161I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeIGLOO2 M2GL005
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyIGLOO2
I/O Supply Voltage3.3V
Logic Case StyleFPBGA
No. of I/O's161I/O's
No. of Logic Blocks6060
No. of Macrocells6060Macrocells
Total RAM Bits719872Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FPBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
-40°C
Product Range
IGLOO2 M2GL005
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
161I/O's
No. of Macrocells
6060Macrocells
No. of Logic Cells
6060Logic Cells
No. of Pins
256Pins
No.of User I/Os
161I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.26V
FPGA Family
IGLOO2
Logic Case Style
FPBGA
No. of Logic Blocks
6060
Total RAM Bits
719872Kbit
Alternatives for M2GL005-VFG256I
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
