Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoM2S025T-FCSG325Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.32AK4991
Product RangeSmartFusion2 SoC M2S025
Your Part Number
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.540 |
| 5+ | $82.100 |
| 10+ | $77.610 |
| 25+ | $73.030 |
| 50+ | $68.120 |
| 100+ | $66.650 |
Price for:Each
Minimum: 1
Multiple: 1
$86.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoM2S025T-FCSG325Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.32AK4991
Product RangeSmartFusion2 SoC M2S025
FPGA TypeFlash based FPGA
No. of Logic Cells-
IC Case / PackageFCBGA
No. of Pins325Pins
Speed Grade-
No.of User I/Os267I/O's
Process Technology65nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSmartFusion2 SoC M2S025
Qualification-
SVHCNo SVHC (04-Feb-2026)
Clock ManagementPLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySmartFusion2 SoC
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's267I/O's
Operating Frequency Max166MHz
Total RAM Bits592Kbit
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
65nm
Operating Temperature Min
0°C
Product Range
SmartFusion2 SoC M2S025
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.3V
No. of I/O's
267I/O's
Total RAM Bits
592Kbit
No. of Logic Cells
-
No. of Pins
325Pins
No.of User I/Os
267I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Core Supply Voltage Max
1.26V
FPGA Family
SmartFusion2 SoC
Logic Case Style
FCBGA
Operating Frequency Max
166MHz
Alternatives for M2S025T-FCSG325
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
