Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240012Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58T9651 |
| Your Part Number |
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.860 |
Price for:Each
Minimum: 1
Multiple: 1
$42.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA240012Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58T9651 |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24H |
| Silicon Family Name | PIC24HJxxxGPxxx |
| For Use With | Explorer 16 (DM240001 or DM240002) |
| Kit Contents | PIC24H 100P to 100P TQFP Plug-In Module |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MA240012 is a PIC24H 100P to 100P TQFP Plug-In Module (PIM). This Plug-In Module comes with a 100-pin PIC24HJ256GP610A MCU sample. The PIC24HJ256GP610A is a 256KB flash 16KB RAM high performance 16bit microcontroller.
- Use this PIM with the Explorer 16 development board (DM240001)
- MCU is modified Harvard architecture with an enhanced instruction set and addressing modes
- Supply Voltage range from 3 to 3.6V
- MCU supports CAN, I2C, SPI and URAT interfaces
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC24 |
| Silicon Family Name | PIC24HJxxxGPxxx |
| Kit Contents | PIC24H 100P to 100P TQFP Plug-In Module |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC24H |
| For Use With | Explorer 16 (DM240001 or DM240002) |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
