Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330043Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01AH3668 |
| Your Part Number |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.440 |
Price for:Each
Minimum: 1
Multiple: 1
$51.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MA330043Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 01AH3668 |
| Silicon Manufacturer | Microchip |
| Core Architecture | dsPIC |
| Core Sub-Architecture | dsPIC33 |
| Silicon Core Number | dsPIC33EP128GS806 |
| Silicon Family Name | dsPIC33EPxxxGS80x |
| For Use With | Development Of General Purpose DSC Control Applications |
| Kit Contents | Plug-In Module dsPIC33EP128GS806 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
dsPIC33EP128GS806 Digital Power Plug-In Module (DP PIM) is a demonstration board that showcases the Microchip dsPIC33EP128GS806 16-Bit Digital Signal Controller (DSC) features. The DP PIM provides access to the dsPIC33EP128GS806 analogue inputs, the Digital-to-Analog Converter (DAC) outputs, the Pulse-Width Modulation (PWM) outputs and the General Purpose Input and Output (GPIO) ports.
- ICSP™ programming header (6-pin, 2.54mm header)
- On-board LDO (3.6VDC to 6.3VDC) with power good (PG) function
- Solder pad for ground connection
- Micro USB connector
- MCP2221A USB to UART/I2C serial converter
- Power indicator LED (green)
- User LED (red)
- Board edge connection interface for analogue inputs/outputs, PWM outputs and GPIO ports
- Analog input with op amp buffer via test point loop connector can be used for Bode plot measurements
- Test point loops for DAC outputs
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | dsPIC33 |
| Silicon Family Name | dsPIC33EPxxxGS80x |
| Kit Contents | Plug-In Module dsPIC33EP128GS806 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | dsPIC |
|---|---|
| Silicon Core Number | dsPIC33EP128GS806 |
| For Use With | Development Of General Purpose DSC Control Applications |
| Product Range | - |
Technical Docs (1)
Alternatives for MA330043
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
