Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14H2304T-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5885
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.400 |
| 100+ | $1.280 |
| 500+ | $1.180 |
| 1000+ | $1.010 |
| 2500+ | $0.916 |
| 10000+ | $0.819 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14H2304T-E/SNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN5885
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current290mA
Sink Current600mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay95ns
Output Delay100ns
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
95ns
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
600mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
100ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
