Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14LH21814T-E/SLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN5888
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 50+ | $2.600 |
| 100+ | $2.360 |
| 250+ | $2.130 |
| 500+ | $1.880 |
| 1000+ | $1.630 |
| 2500+ | $1.510 |
| 5000+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14LH21814T-E/SLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.11AN5888
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current1.9A
Sink Current2.3A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay180ns
Output Delay220ns
Product Range-
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
1.9A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
180ns
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
2.3A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
220ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
