Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP16361T-E/NMXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel45AJ5864RL
Cut Tape45AJ5864
Your Part Number
2,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.720 |
| 100+ | $1.670 |
| 250+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP16361T-E/NMXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel45AJ5864RL
Cut Tape45AJ5864
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4V
Input Voltage Max48V
Output Current3A
Max Output Current3A
IC Case / PackageVDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max24V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseVDFN-EP
Automotive Qualification Standard-
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
48V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
3A
IC Case / Package
VDFN-EP
IC Mounting
Surface Mount
Output Voltage Min
2V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
VDFN-EP
Switching Frequency
2.2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
