Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP1781-3302H/9EAVAOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.89AM5843
Product RangeMCP1781 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.150 |
| 25+ | $2.020 |
| 50+ | $1.890 |
| 160+ | $1.710 |
| 560+ | $1.580 |
| 1040+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1781-3302H/9EAVAOCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.89AM5843
Product RangeMCP1781 Series
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max55V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageTO-252
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMCP1781 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
55V
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
200mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
TO-252
Operating Temperature Min
-40°C
Product Range
MCP1781 Series
Alternatives for MCP1781-3302H/9EAVAO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
