Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP23008T-E/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM0096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $1.380 |
| 9900+ | $1.290 |
| 16500+ | $1.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$4,554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23008T-E/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AM0096
No. of Bits8bit
InterfacesI2C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Bits
8bit
Supply Voltage Min
1.8V
IC Case / Package
QFN
No. of I/O's
8I/O's
Operating Temperature Max
125°C
Qualification
-
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCP23008T-E/ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
