Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3008-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09P3991
Product RangeOctal 10-Bit SAR ADCs
Your Part Number
735 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 25+ | $2.910 |
| 100+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3008-I/PCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09P3991
Product RangeOctal 10-Bit SAR ADCs
ADC ArchitectureSAR
Resolution10bit
Sampling Rate200kSPS
No. of Channels8Channels
Input Channel TypePseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 10-Bit SAR ADCs
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
200kSPS
Input Channel Type
Pseudo Differential, Single Ended
Interfaces
SPI
Supply Voltage Max
5.5V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Resolution
10bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
ADC / DAC Case Style
DIP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 10-Bit SAR ADCs
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCP3008-I/P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
