Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4017T-103E/LTYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3961
Your Part Number
2,990 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.300 |
| 100+ | $1.280 |
| 500+ | $1.250 |
| 1000+ | $1.220 |
| 2500+ | $1.200 |
| 10000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4017T-103E/LTYCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AN3961
Potentiometer TypeVolatile
Resistance10kohm
No. of PotsSingle
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins6Pins
IC MountingSurface Mount
No. of Steps128
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Max
5.5V
No. of Pins
6Pins
No. of Steps
128
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resistance
10kohm
Supply Voltage Min
1.8V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
