Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4251-104E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0809
Product RangeDual 257-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.270 |
| 100+ | $1.240 |
| 500+ | $1.220 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4251-104E/MLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0809
Product RangeDual 257-Tap Volatile Digital Pots
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceSPI
Supply Voltage Min1.8V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
No. of Pins16Pins
Potentiometer IC Case StyleQFN-EP
IC MountingSurface Mount
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 257-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Min
1.8V
Resistance Tolerance
± 20%
IC Case / Package
QFN-EP
Potentiometer IC Case Style
QFN-EP
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Dual 257-Tap Volatile Digital Pots
SVHC
No SVHC (15-Jan-2018)
End To End Resistance
100kohm
Control Interface
SPI
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
16Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
