Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP4461-502E/STCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AJ6542
Product RangeQuad 257-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.370 |
| 25+ | $2.160 |
| 50+ | $2.080 |
| 100+ | $1.980 |
| 250+ | $1.940 |
| 500+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4461-502E/STCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32AJ6542
Product RangeQuad 257-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
End To End Resistance5kohm
Control InterfaceI2C
No. of PotsQuad
Supply Voltage Min2.7V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTSSOP
No. of Steps257
Temperature Coefficient± 150ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 257-Tap Non-volatile Digital Pots
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
I2C
Supply Voltage Min
2.7V
Resistance Tolerance
± 20%
IC Case / Package
TSSOP
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
-40°C
Product Range
Quad 257-Tap Non-volatile Digital Pots
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
No. of Pots
Quad
Track Taper
Linear
Supply Voltage Max
5.5V
No. of Pins
20Pins
Potentiometer IC Case Style
TSSOP
Temperature Coefficient
± 150ppm/°C
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
