Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB22-E/UNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AK6621
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.070 |
| 25+ | $2.790 |
| 50+ | $2.690 |
| 100+ | $2.590 |
| 250+ | $2.530 |
| 500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP47CVB22-E/UNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78AK6621
Product RangeDual 12-Bit Voltage Output DACs
Resolution12bit
InterfacesI2C
InterfacesI2C
Supply Voltage Min5.5V
Supply Voltage Max1.8V
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleMSOP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
I2C
Supply Voltage Max
1.8V
Supply Voltage Range
1.8V to 5.5V
ADC / DAC Case Style
MSOP
Input Channel Type
Serial
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
Supply Voltage Min
5.5V
Supply Voltage Range
1.8V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
