Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6S28T-I/SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78AK6624RL
Cut Tape78AK6624
Your Part Number
1,655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.950 |
| 100+ | $2.670 |
| 500+ | $2.620 |
| 1000+ | $2.570 |
| 2500+ | $2.510 |
| 10000+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6S28T-I/SLCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78AK6624RL
Cut Tape78AK6624
Amplifier TypeProgrammable Gain
No. of Channels8Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product12MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth12MHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Product Range
-
Amplifier Case Style
SOIC
Bandwidth
12MHz
No. of Channels
8Channels
Gain Bandwidth Product
12MHz
Operating Temperature Max
85°C
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
