Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6V97T-E/MNYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel45AJ5878RL
Cut Tape45AJ5878
Your Part Number
1,175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.720 |
| 100+ | $1.690 |
| 250+ | $1.650 |
| 500+ | $1.620 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6V97T-E/MNYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel45AJ5878RL
Cut Tape45AJ5878
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ9.5V/µs
Supply Voltage Range2.4V to 5.5V
Supply Voltage Range2.4V to 5.5V
IC Case / PackageTDFN-EP
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage25µV
Input Bias Current2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTDFN-EP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate9.5V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
9.5V/µs
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN-EP
Bandwidth
10MHz
Slew Rate
9.5V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.4V to 5.5V
IC Case / Package
TDFN-EP
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Alternatives for MCP6V97T-E/MNY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
