Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP79410-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20T6027
Product RangeMCP79410 MCP79411 MCP79412
Your Part Number
7,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.290 |
| 25+ | $1.240 |
| 100+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79410-I/SNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20T6027
Product RangeMCP79410 MCP79411 MCP79412
InterfacesI2C
Date FormatDD:MM:YY
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Product RangeMCP79410 MCP79411 MCP79412
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS
Supply Voltage Min
1.8V
IC Case / Package
SOIC
Product Range
MCP79410 MCP79411 MCP79412
Operating Temperature Min
-40°C
MSL
-
Date Format
DD:MM:YY
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
AEC-Q100
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCP79410-I/SN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
