Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel59AM2573RL
Cut Tape59AM2573
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.610 | $10.61 |
| Total Price | $10.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.610 |
| 50+ | $10.400 |
| 100+ | $10.190 |
| 250+ | $9.970 |
| 500+ | $9.760 |
| 1000+ | $9.550 |
| 2500+ | $9.340 |
| 5000+ | $9.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1412M06T-E/8FWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel59AM2573RL
Cut Tape59AM2573
Power Supply ApplicationsITE
Output Power Max21.6W
Output Voltage Min600mV
Output Voltage Max1.8V
Output Current Max12A
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5VDC
Input Voltage DC Max16VDC
Height1.6mm
Depth5.8mm
Width4.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Min
600mV
Output Current Max
12A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16VDC
Depth
5.8mm
Product Range
-
Output Power Max
21.6W
Output Voltage Max
1.8V
Output Current Max
12A
Input Voltage DC Min
4.5VDC
Height
1.6mm
Width
4.9mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCPF1412M06T-E/8FW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
