Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC1557YD5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78AK6695RL
Cut Tape78AK6695
Your Part Number
1,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $1.030 |
| 100+ | $0.954 |
| 250+ | $0.935 |
| 500+ | $0.916 |
| 1000+ | $0.897 |
| 2500+ | $0.878 |
| 5000+ | $0.859 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC1557YD5-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel78AK6695RL
Cut Tape78AK6695
Frequency5MHz
Supply Voltage Min2.7V
Supply Voltage Max18V
Digital IC CaseTSOT-23
IC Case / PackageTSOT-23
No. of Pins5Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
5MHz
Supply Voltage Max
18V
IC Case / Package
TSOT-23
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Min
2.7V
Digital IC Case
TSOT-23
No. of Pins
5Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
