Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC21LV32YML-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ6028RL
Cut Tape45AJ6028
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 50+ | $1.940 |
| 100+ | $1.880 |
| 250+ | $1.870 |
| 500+ | $1.860 |
| 1000+ | $1.850 |
| 2500+ | $1.840 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC21LV32YML-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel45AJ6028RL
Cut Tape45AJ6028
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)85%
IC Case / PackageVQFN-EP
No. of Pins32Pins
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleVQFN-EP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
36V
Duty Cycle (%)
85%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
VQFN-EP
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
VQFN-EP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Outputs
1 Output
Alternatives for MIC21LV32YML-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
