Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC28517T-E/PHACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel89AH1086RL
Cut Tape89AH1086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.530 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 50+ | $2.950 |
| 100+ | $2.890 |
| 250+ | $2.830 |
| 500+ | $2.770 |
| 1000+ | $2.710 |
| 2500+ | $2.660 |
| 5000+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC28517T-E/PHACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel89AH1086RL
Cut Tape89AH1086
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max70V
Max Output Current8A
Output Current8A
IC Case / PackageVQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max32V
Switching Frequency Typ800kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseVQFN-EP
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
70V
Output Current
8A
No. of Pins
32Pins
Output Voltage - Nom
-
Output Voltage Max
32V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
8A
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
VQFN-EP
Switching Frequency
800kHz
Alternatives for MIC28517T-E/PHA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
