Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC29512WTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9168
Product RangeAdj 5A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $6.230 |
| 25+ | $5.790 |
| 50+ | $5.630 |
| 100+ | $5.470 |
| 250+ | $5.360 |
| 500+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC29512WTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AK9168
Product RangeAdj 5A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.4V
Input Voltage Max16V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Adjustable Output Voltage Max16V
Output Voltage Min1.25V
Output Current5A
Output Voltage Max16V
PolarityPositive Output
Dropout Voltage Vdo700mV
LDO Regulator Case StyleTO-220
Max Output Current5A
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
Dropout Voltage Typ @ Current700mV
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins5Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeAdj 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
16V
Output Current
5A
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Dropout Voltage Typ @ Current
700mV
Dropout Voltage Typ @ Current
700mV
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
Adj 5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Voltage Max
16V
Dropout Voltage Vdo
700mV
Max Output Current
5A
Dropout Voltage - Typ @ Current
700mV
IC Mounting
Through Hole
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
