Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMIC4421AYMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK0890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.400 |
| 100+ | $2.350 |
| 500+ | $2.300 |
| 1000+ | $2.260 |
| 2500+ | $2.200 |
| 10000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4421AYMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK0890
No. of Channels1Channels
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
Input TypeInverting
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay15ns
Output Delay35ns
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
1Channels
Power Switch Type
MOSFET
IC Case / Package
SOIC
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
Driver Configuration
Low Side
No. of Pins
8Pins
Input Type
Inverting
Sink Current
9A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
35ns
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
