Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC45M235T-E/5JWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN2362
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 50+ | $14.250 |
| 100+ | $13.210 |
| 250+ | $12.200 |
| 500+ | $11.190 |
| 1000+ | $10.480 |
| 2500+ | $9.890 |
| 5000+ | $9.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC45M235T-E/5JWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN2362
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeLGA-EP-44, Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max3.46V
Output Current Max35A
Output Current Max35A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height6.46mm
Depth17mm
Width11mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
3.46V
Output Current Max
35A
Input Voltage DC Min
4.5V
Height
6.46mm
Width
11mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
LGA-EP-44, Module
Output Voltage Min
600mV
Output Current Max
35A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
17mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
