Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5233-3.3YS-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AC2593RL
Cut Tape57AC2593
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
2,177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.951 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.951 |
| 50+ | $0.795 |
| 100+ | $0.779 |
| 250+ | $0.763 |
| 500+ | $0.747 |
| 1000+ | $0.731 |
| 2500+ | $0.716 |
| 5000+ | $0.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5233-3.3YS-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel57AC2593RL
Cut Tape57AC2593
Product Range3.3V 100mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max36V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current100mA
Dropout Voltage Vdo270mV
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current270mV
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
36V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
270mV
LDO Regulator Case Style
SOT-223
Output Current Max
100mA
Dropout Voltage Typ @ Current
270mV
Dropout Voltage - Typ @ Current
270mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
100mA
Polarity
Positive Output
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Alternatives for MIC5233-3.3YS-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
