Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5353YMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01AM0134
Re-Reel57AC2597RL
Cut Tape57AC2597
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
12,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.454 | $0.00 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 50+ | $0.398 |
| 100+ | $0.390 |
| 250+ | $0.382 |
| 500+ | $0.374 |
| 1000+ | $0.366 |
| 2500+ | $0.358 |
| 5000+ | $0.350 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.454 |
| 10000+ | $0.421 |
| 20000+ | $0.393 |
| 30000+ | $0.383 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5353YMT-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel01AM0134
Re-Reel57AC2597RL
Cut Tape57AC2597
Product RangeAdj 500mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max5.5V
PolarityPositive Output
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage Typ @ Current
160mV
IC Case / Package
UDFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
