Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC5504-3.3YM5-TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel01AM0136
Re-Reel64AH4166RL
Cut Tape64AH4166
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
643,794 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.157 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 50+ | $0.120 |
| 100+ | $0.118 |
| 250+ | $0.115 |
| 500+ | $0.113 |
| 1000+ | $0.110 |
| 2500+ | $0.108 |
| 5000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.172 |
| 6000+ | $0.150 |
| 12000+ | $0.135 |
| 18000+ | $0.122 |
| 30000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC5504-3.3YM5-TRCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel01AM0136
Re-Reel64AH4166RL
Cut Tape64AH4166
Product Range3.3V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
Dropout Voltage Vdo160mV
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
LDO Regulator Case StyleSOT-23
Output Current Max300mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
160mV
Output Current Max
300mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
160mV
Dropout Voltage Typ @ Current
160mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for MIC5504-3.3YM5-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
