Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC7300YM5-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM0138
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.454 |
| 6000+ | $0.421 |
| 12000+ | $0.393 |
| 18000+ | $0.366 |
| 30000+ | $0.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC7300YM5-TRCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM0138
No. of Channels1Channels
Gain Bandwidth Product550kHz
Slew Rate Typ0.5V/µs
Supply Voltage Range2.2V to 10V
Supply Voltage Range2.2V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current0.9pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.2V to 10V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.9pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
550kHz
Supply Voltage Range
2.2V to 10V
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
