Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPF300-SPLASH-KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AH3154
Your Part Number
8 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $612.260 |
Price for:Each
Minimum: 1
Multiple: 1
$612.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPF300-SPLASH-KITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AH3154
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberMPF300TS-1FCG484EES
Kit ContentsPolarFire Splash Kit Brd MPF300TS-1FCG484EES, Adapter, 1Year S/W License, USB Cable, Quickstart Card
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
PolarFire Splash Kit Brd MPF300TS-1FCG484EES, Adapter, 1Year S/W License, USB Cable, Quickstart Card
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
MPF300TS-1FCG484EES
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
