Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMPFS250-VIDEO-KITCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.29AM6967
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2,093.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2,093.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPFS250-VIDEO-KITCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.29AM6967
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NamePolarFire
Core ArchitectureFPGA, RISC-V
Core Sub-Architecture-
Silicon Core NumberMPFS250TS-1FCG1152I
Kit ContentsBrd MPFS250TS-1FCG1152I, Camera Sensor IMX334s, HDMI/RJ45 Cable, 2x USB Cable, Adapter, Cord, Manual
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PolarFire
Core Sub-Architecture
-
Kit Contents
Brd MPFS250TS-1FCG1152I, Camera Sensor IMX334s, HDMI/RJ45 Cable, 2x USB Cable, Adapter, Cord, Manual
SVHC
No SVHC (04-Feb-2026)
No. of Bits
-
Core Architecture
FPGA, RISC-V
Silicon Core Number
MPFS250TS-1FCG1152I
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
