Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC400SMA330B4NCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AM1321
Product RangemSiC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $17.100 |
| 10+ | $16.480 |
| 25+ | $15.850 |
| 50+ | $14.890 |
| 100+ | $13.920 |
| 250+ | $13.640 |
| 500+ | $13.360 |
Price for:Each
Minimum: 1
Multiple: 1
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC400SMA330B4NCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49AM1321
Product RangemSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id12A
Drain Source Voltage Vds3.3kV
Drain Source On State Resistance0.5ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5V
Power Dissipation150W
Operating Temperature Max150°C
Product RangemSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.5ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Drain Source Voltage Vds
3.3kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
150W
Product Range
mSiC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
