Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MTCH108-I/SSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 32AJ7504 |
| Your Part Number |
2,483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.130 |
| 100+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MTCH108-I/SSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 32AJ7504 |
| IC Interface Type | - |
| Resolution | - |
| Supply Voltage Min | 2.05V |
| Supply Voltage Max | 3.6V |
| Controller IC Case Style | SSOP |
| No. of Pins | 20Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | 2.05V |
| Controller IC Case Style | SSOP |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Resolution | - |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 20Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MTCH108-I/SS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
